PC terminal block featuring 10 positions and a 3.5mm pitch. This straight, through-hole mount component offers 10 circuits and 10 contacts across two levels, with 5 positions per level. It supports a maximum supply voltage of 160V and a voltage rating of 200V, with a current rating of 8A and a maximum current rating of 10A. Constructed with a green housing, it is UL94 V-0 flammability rated, lead-free, and RoHS compliant. Termination is via solder, suitable for wire gauges from 16AWG to 26AWG.
Phoenix Contact 1751426 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 8A |
| Depth | 16.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 16.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.22399oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.