8-position, 2-level terminal block with 3.5mm pitch for solder termination. Features 8A current rating, 300V voltage rating, and tin-plated contacts. Through-hole mounting design with UL94 V-0 flammability rating. Green housing, 16.2mm height, 16.3mm length, and 30.25mm width. Accommodates wire gauges from 16AWG to 30AWG. RoHS compliant and packaged in bulk.
Phoenix Contact 1751455 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 16.2mm |
| Housing Color | Green |
| Length | 16.3mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 4lb |
| Width | 30.25mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.