Green, 18-position, 2-level terminal block with 3.5mm pitch. Features straight, solder termination for through-hole mounting. Rated for 8A current and 300V voltage, with a maximum current rating of 10A. UL94 V-0 flammability rating and RoHS compliant. Accommodates wire gauges from 16AWG to 30AWG.
Phoenix Contact 1751468 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 16.2mm |
| Housing Color | Green |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Levels | 2 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 3lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.