20-position, 2-level terminal block with 3.5mm pitch, designed for straight, through-hole mounting. Features tin-plated contacts, a 300V voltage rating, and an 8A current rating. The green housing is constructed from UL94 V-0 flammability rated material. Suitable for solder termination of wire gauges from 16 to 30 AWG.
Phoenix Contact 1751471 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 16.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 16.2mm |
| Housing Color | Green |
| Length | 37.25mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MKKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 3lb |
| Width | 37.25mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.