30-position, 2-level terminal block with 15 positions per level, featuring a 3.5mm pitch and straight, through-hole mounting. Rated for 8A and 300V, this green, general-purpose terminal block utilizes tin-plated contacts and accepts wire gauges from 16AWG to 30AWG. Its compact design includes dimensions of 19.7mm height, 16.3mm length, and 54.75mm width.
Phoenix Contact 1751523 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 8A |
| Height | 19.7mm |
| Housing Color | Green |
| Length | 16.3mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Levels | 2 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 2lb |
| Width | 54.75mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.