Phoenix Contact 1751565 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current | 10A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 600V |
| Weight | 0.194007oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.