Phoenix Contact 1751697 technical specifications.
| Color | Grey |
| Contact Material | Gold |
| Contact Plating | Gold |
| Height | 17.5mm |
| Length | 11.9mm |
| Mount | Free Hanging |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Width | 24.05mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751697 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.