Phoenix Contact 1751710 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current | 8A |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Voltage | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.