Phoenix Contact 1751752 technical specifications.
| Contact Plating | Tin |
| Current Rating | 41A |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Pitch | 7.62mm |
| Series | PC |
| Termination | Screw |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.