Phoenix Contact 1752030 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Housing Color | Green |
| Max Current Rating | 16A |
| Max Supply Voltage | 250V |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON STB |
| Termination | Screw |
| Voltage | 300V |
| Weight | 3.307lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1752030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.