
6-position PC terminal block with 3.5mm terminal pitch for flexible flat cable and flexible printed circuit applications. Features ZIF & LIF technology for secure connections. Through-hole mounting with a 1-row configuration. Rated for a maximum current of 9A and a maximum voltage of 200V, with solder termination. Dimensions include a product length of 21.6mm, depth of 10mm, and height of 12.4mm.
Phoenix Contact 1752146 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 12.4 |
| Product Weight (g) | 3.56 |
| Type | PC Terminal Block |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Max Current Rating | 9A |
| Max Voltage Rating | 200V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1752146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.