3-position, 1-level wire-to-board header with 5.08mm pitch. Features gold-plated copper alloy contacts for reliable termination via solder. Rated for 15A current and 300V voltage, with a 12A current rating and 250V voltage rating. Through-hole mounting and UL94 V-0 flammability rating ensure secure and safe application. Housing is green, with overall unit compliant to ELV, Lead Free, REACH SVHC, and RoHS standards.
Phoenix Contact 1752182 technical specifications.
| Color | Green, Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1752182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.