Phoenix Contact 1752386 technical specifications.
| Contact Plating | Gold |
| Current Rating | 12A |
| Number of Positions | 5 |
| Package Quantity | 50 |
| Pitch | 5mm |
| Series | MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1752386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.