
Two-position, straight shrouded header with a 5mm pitch, designed for board-to-board applications. Features tin-plated copper contacts, a 12A current rating, and a 300V voltage rating. This component offers a straight, through-hole mounting orientation with a solder termination. Constructed with a UL94 V-0 flammability rating and lead-free, RoHS compliant materials, it is suitable for demanding environments.
Phoenix Contact 1753437 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1.4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 400V |
| Weight | 0.037778oz |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1753437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.