Phoenix Contact 1753488 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 15A |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Panel Thickness | 5mm |
| Pitch | 7.62mm |
| Series | COMBICON DFK-PC |
| Voltage | 300V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1753488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.