21-position, 5mm pitch pluggable terminal block header for flexible flat cable/flexible printed circuit applications. Features a vertical, through-hole mounting orientation with a 12A current rating and 250V voltage rating. Constructed with tin-plated tin contacts and a green UL94 V-0 flammability rated housing. This header offers a single level with 21 positions per level and is supplied in bulk packaging.
Phoenix Contact 1753819 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 105mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2lb |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1753819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.