
Barrier strip terminal block featuring a 5mm pitch, 4 positions, and 1 row. Rated for 12A and 320V, with a maximum supply voltage of 250V. Constructed with a green polyamide housing and tin-plated contacts, it offers screw termination and a UL94 V-0 flammability rating. Designed for free-hanging, plug-in mounting with a right-angle orientation, it accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1754481 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 20mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
