8-position, 1-row shrouded header with a 5mm pitch, designed for right-angle, through-hole mounting. Features copper contacts with tin plating, rated for 12A maximum current and 320V DC. Housing is green, constructed from UL94 V-0 rated material, and the component is lead-free and RoHS compliant. Approvals include UL and CSA.
Phoenix Contact 1754559 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Weight | 4.63lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.