
Barrier strip terminal block, 8 positions, 1 row, 1 level, 5mm pitch, right-angle orientation. Features 12A current rating, 250V voltage rating, and screw termination. Constructed with green polyamide insulation, tin-plated contacts, and UL94 V-0 flammability rating. Suitable for free-hanging, cable, or plug-in mounting. RoHS compliant and approved by UL, CSA, and VDE.
Phoenix Contact 1754562 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.653lb |
| Width | 40mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.