4-position, 5.08mm pitch, straight cable mount terminal block with screwless spring cage termination. Features a 12A current rating, 320V voltage rating, and tin-plated contacts for reliable connections. Constructed from polyamide and tin, this green, female connector offers a UL94 V-0 flammability rating and supports wire gauges from 14AWG to 24AWG.
Phoenix Contact 1754584 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.32mm |
| Housing Color | Green |
| Length | 10.9mm |
| Material | Tin, Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCN |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 26.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.