
The 7-position terminal block is designed for free hanging mounting and features a green housing color. It has a current rating of 12A and a voltage rating of 320V. The terminal block is made of tin and polyamide materials and has a flammability rating of UL94 V-0. It is available in a package quantity of 50 units, packaged in bulk.
Phoenix Contact 1754610 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | COMBICON FKCN |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754610 to view detailed technical specifications.
No datasheet is available for this part.