Right-angle shrouded header with 11 positions and a 5mm pitch. Features tin-plated contacts and a green housing with UL94 V-0 flammability rating. Rated for 12A current and 250V voltage, with a 300V voltage rating. Through-hole termination for solder connection. Approvals include UL and CSA, with lead-free and RoHS compliance.
Phoenix Contact 1754614 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Weight | 3.307lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.