
13-position, 1-row, right-angle terminal block with 5mm pitch. Features screw termination and tin-plated contacts for cable mounting. Rated for 12A current and 300V voltage, with a UL94 V-0 flammability rating. Constructed from green polyamide, this female connector is lead-free and RoHS compliant, suitable for wire gauges from 12AWG to 30AWG.
Phoenix Contact 1754669 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.323lb |
| Width | 65mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.