
The 17-position female terminal block is designed for high-current applications, with a current rating of 12A and a voltage rating of 320V. It features a green housing and tin-plated contacts, with a pitch of 5.08mm and a wire gauge range of 14AWG to 24AWG. The terminal block is packaged in bulk quantities of 50 and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including industrial control systems and power distribution networks.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, PBT |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCN |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
