
16-position, right-angle pluggable terminal block with a 5mm pitch, designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features screw termination for wire gauges from 12 to 30 AWG, supporting a maximum current rating of 12A and a voltage rating of 250V. Constructed from green polyamide housing with tin-plated tin contacts, this UL94 V-0 flammability rated component offers a lead-free and RoHS compliant solution.
Phoenix Contact 1754724 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 12.345887oz |
| Width | 80mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
