22-position, 1-level, 22-position per level, 1-row female terminal block with 5mm pitch. Features screw termination and a 12A current rating, with a maximum voltage rating of 250V. Constructed from green polyamide housing with tin-plated contacts, it offers UL94 V-0 flammability and is lead-free and RoHS compliant. Designed for cable mounting with a straight orientation, this free-hanging, plug-in component supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1754847 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 12.345887oz |
| Width | 110mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754847 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.