
23-position, single-row shrouded header with a 5mm pitch, designed for right-angle, through-hole mounting. Features tin-plated contacts, a 12A maximum current rating, and a 300V voltage rating. The green housing is constructed from UL94 V-0 flammability rated material. This board-to-board connector offers solder termination and a depth of 12mm.
Phoenix Contact 1754850 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 115mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.