Phoenix Contact 1755273 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBV |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.