
Strip terminal block featuring 3 positions and 1 row, rated for 12A and 300V. This straight, through-hole mount component utilizes tin contact material and plating, with a 5mm pitch. Constructed with a UL94 V-0 flammability rating, it is RoHS compliant and includes approvals from UL, CSA, VDE, cULus, CB, and EAC.
Phoenix Contact 1755529 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.060671oz |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.