
Straight shrouded header with 7 positions and a 5mm pitch, designed for board-to-board applications. Features tin-plated tin contacts, a 12A current rating, and a 250V voltage rating. This component offers a straight, through-hole mounting orientation with a solder termination. Constructed with a green housing, it meets UL94 V-0 flammability standards and is RoHS compliant.
Phoenix Contact 1755561 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.63lb |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
