2-position, 1-row, right-angle terminal block with 5mm pitch. Features screw termination and cable mounting for free-hanging applications. Rated for 10A current and 250V voltage, with a maximum wire gauge of 14AWG and minimum of 28AWG. Constructed with tin-plated copper contacts and a green UL94 V-0 rated housing.
Phoenix Contact 1755583 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 10A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 13.15mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.