11-position shrouded header with a 5mm pitch, designed for straight, through-hole mounting. Features tin-plated contacts and a tin contact material, supporting a maximum current rating of 12A and a voltage rating of 250V. This component boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Its dimensions include a length of 57mm, width of 57mm, height of 15.9mm, and depth of 8.6mm. Approvals include UL and CSA.
Phoenix Contact 1755590 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 57mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.307lb |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.