14-position shrouded header with 5mm pitch, designed for vertical, through-hole mounting. Features tin-plated contacts and a solder termination for reliable connections. Rated for 12A current and 300V voltage, with a UL94 V-0 flammability rating. Housing is green with grey accents, and the component is lead-free and RoHS compliant.
Phoenix Contact 1755626 technical specifications.
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2.646lb |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.