7-position, right-angle female terminal block with 5mm pitch for cable mounting. Features screw termination, tin contact plating, and a 10A current rating. Rated for 300V, with a UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 28AWG. Green housing color.
Phoenix Contact 1755635 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Max Current Rating | 10A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.