
15-position, 1-row shrouded header with 5mm pitch. Features straight, through-hole mounting with solder termination. Rated for 12A current and 300V voltage. Contacts are tin-plated with tin material. Housing is green, UL94 V-0 flammability rated, and lead-free.
Phoenix Contact 1755639 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 77mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2.646lb |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.