19-position, 1-row shrouded header with 5mm pitch, straight orientation, and through-hole mounting. Features tin contact plating, 12A current rating, and 250V voltage rating. Constructed with a green housing material and a UL94 V-0 flammability rating. Termination is solder.
Phoenix Contact 1755671 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 97mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.