22-position, 1-row shrouded male header with 5mm pitch, straight orientation, and solder termination. Features tin-plated tin contacts, a 12A current rating, and a 250V voltage rating. The green housing is UL94 V-0 flammability rated. Designed for through-hole mounting with a 112mm length and 8.6mm depth.
Phoenix Contact 1755707 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 112mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Poles | 22 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.