
24-position, 1-row shrouded header with 5mm pitch. Features straight, through-hole mounting and solder termination. Offers a 12A current rating and 250V voltage rating. Constructed with tin contact plating and a UL94 V-0 flammability rating. Housing available in green and grey.
Phoenix Contact 1755723 technical specifications.
| Color | Green, Grey |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2lb |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.