6-position, right-angle female terminal block with 5mm pitch. Features screw termination, tin contact plating, and a 10A current rating. Designed for cable mounting and free hanging applications, this UL94 V-0 flammability rated component supports wire gauges from 14AWG to 28AWG and operates at up to 300V. The green housing ensures clear identification.
Phoenix Contact 1755774 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Max Current Rating | 10A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755774 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.