
12-position shrouded header with 5.08mm pitch, straight orientation, and solder termination. Features a 12A current rating and 250V voltage rating. Constructed with tin-plated contacts and a green housing, this component offers UL and CSA approvals, UL94 V-0 flammability rating, and is RoHS compliant. Designed for top entry, through-hole mounting, it provides a reliable board-to-board connection solution.
Phoenix Contact 1755833 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 62.96mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 5.467464oz |
| Width | 62.96mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
