22-position shrouded header with 5.08mm pitch, designed for vertical, top-entry, through-hole mounting. Features tin-plated tin contacts and a green housing with UL94 V-0 flammability rating. Rated for 12A current and 250V voltage, with a lead-free and RoHS-compliant construction. Dimensions include 8.6mm depth, 15.9mm height, and 113.76mm width.
Phoenix Contact 1755930 technical specifications.
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.467464oz |
| Width | 113.76mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.