Phoenix Contact 1756090 technical specifications.
| Color | Orange |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 9.259lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1756090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.