Phoenix Contact 1756265 technical specifications.
| Color | Green |
| Current | 6A |
| Current Rating | 6A |
| Gender | Female |
| Housing Color | Green |
| Length | 12.6mm |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1756265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.