
Conn Wire to Board HDR 3 POS 5mm Solder Cardboard
Phoenix Contact 1756269 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Housing Color | Black |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.053264oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1756269 to view detailed technical specifications.
No datasheet is available for this part.