3-position, 1-level terminal block with 5mm pitch and screw termination. Features a 12A current rating, 250V voltage rating, and tin-plated contacts. Housing is black, UL94 V-0 flammability rated, and the unit is RoHS compliant. Designed for free-hanging mounting, accommodating wire gauges from 12AWG to 30AWG.
Phoenix Contact 1756272 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Black |
| Length | 15mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 4.409lb |
| Width | 18.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1756272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.