
Phoenix Contact 1756294 technical specifications.
| Material | PVC |
| Mount | Cable |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1756294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.