Barrier strip terminal block featuring 6 positions and 1 row, designed for 12A current at 250V voltage rating. This black, free-hanging component utilizes screw termination and accepts wire gauges from 12AWG to 30AWG. With tin contact plating and a UL94 V-0 flammability rating, it offers lead-free and RoHS compliant construction.
Phoenix Contact 1756337 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2.205lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1756337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.