Phoenix Contact 1756492 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Max Current Rating | 12A |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 12.345887oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1756492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.