Phoenix Contact 1756524 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GICV |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1756524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.