
This terminal block features a 3-position configuration with a current rating of 12A and a voltage rating of 250V. It is constructed with a green housing and tin-plated contacts. The block is designed for free-hanging mounting and is available in a bulk packaging quantity of 50 units. The terminal block is RoHS compliant and has a pitch of 5mm. It is part of the COMBICON MSTB series.
Phoenix Contact 1756764 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 4lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1756764 to view detailed technical specifications.
No datasheet is available for this part.